Arrow Electronic Components Online
ED55514DS|ONSHORE|simage
ED55514DS|ONSHORE|limage
Connector Terminal Blocks

ED555/14DS

Conn Terminal Block 14 POS 3.5mm Solder ST Thru-Hole 6A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    14
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    14
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    150V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    49
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    8.2
  • Housing Color
    Gray
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources