Connector Terminal Blocks
ED555/12DS
Conn Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 6A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
12
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
12
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
42
Product Depth (mm)
6.5
Product Height (mm)
8.2
Housing Color
Gray
Mounting
Through Hole
Order Quantity

