Connector Terminal Blocks
ED550/8DS
Conn Terminal Block 8 POS 3.5mm Solder RA Thru-Hole 6A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
8
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
6
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
28
Product Depth (mm)
8.2
Product Height (mm)
6.5
Housing Color
Gray
Mounting
Through Hole

