Connector Terminal Blocks
ED365/8
Conn Terminal Block 8 POS 7.5mm Solder ST Thru-Hole 16A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
8
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
60.6
Product Depth (mm)
9
Product Height (mm)
13.5
Housing Color
Green
Mounting
Through Hole
Order Quantity

