Arrow Electronic Components Online
ED3652|ONSHORE|simage
ED3652|ONSHORE|limage
Connector Terminal Blocks

ED365/2

Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 16A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    7.5
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    9
  • Product Height (mm)
    13.5
  • Housing Color
    Green
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources