Arrow Electronic Components Online
ED355|EATON|simage
ED355|EATON|limage
Fuses

ED355

Fuse HRC 355A 415V Bolt Down Tap 31 X 112mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    HRC
  • Application
    Motor Circuit
  • Fuse Size (mm)
    31 X 112
  • Current Rating (A)
    355
  • Maximum Voltage Rating (V)
    415
  • Maximum AC Voltage Rating (V)
    415
  • Typical Melting I2t (A²S)
    360000
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Product Length (mm)
    50
  • Product Diameter (mm)
    38
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources