Arrow Electronic Components Online
Connector Headers and PCB Receptacles

ED3100/2

Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    12.2
  • Product Depth (mm)
    13.3
  • Product Height (mm)
    13.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources