Connector Terminal Blocks
ED3001/4-FD
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 16A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
22.9
Product Depth (mm)
18.9
Product Height (mm)
22.3
Housing Color
Gray
Mounting
Through Hole

