Arrow Electronic Components Online
ED30012FD|ONSHORE|simage
ED30012FD|ONSHORE|limage
Connector Terminal Blocks

ED3001/2-FD

Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    12.9
  • Product Depth (mm)
    18.9
  • Product Height (mm)
    22.3
  • Housing Color
    Gray
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources