Arrow Electronic Components Online
ED1302DS|ONSHORE|simage
ED1302DS|ONSHORE|limage
Connector Terminal Blocks

ED130/2DS

Conn Terminal Block RCP 2 POS 5mm Screw RA Cable Mount 10A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    10.7
  • Product Depth (mm)
    13.5
  • Product Height (mm)
    10.8
  • Housing Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources