Connector Terminal Blocks
ED114/4DS
Conn Terminal Block 4 POS 7.5mm Solder ST Thru-Hole 15A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
30.7
Product Depth (mm)
9
Product Height (mm)
12.5
Housing Color
Gray
Mounting
Through Hole

