Controlled Oscillators
ECXV-P37C2N-448.000
Oscillator VCXO 448MHz ±25ppm (Stability) LVPECL 52% 3.3V 6-Pin SMD Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
448
Center Frequency (MHz)
448
Output Frequency (MHz)
448
Frequency Aging
±2ppm/(1st) Year
Frequency Stability
±25ppm
Maximum Symmetry (%)
52
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Tuning Voltage (V)
0.3 to 3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
5
Package Length
7
PCB changed
6
Supplier Package
SMD
Pin Count
6
Order Quantity

