Arrow Electronic Components Online
ECXVP37C2M220.000|ECS|simage
ECXVP37C2M220.000|ECS|originalImage
Controlled Oscillators

ECXV-P37C2M-220.000

Oscillator VCXO 220MHz ±25ppm (Stability) LVPECL 52% 3.3V 6-Pin SMD Bulk

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCXO
  • Upper Frequency (MHz)
    220
  • Center Frequency (MHz)
    220
  • Output Frequency (MHz)
    220
  • Frequency Aging
    ±2ppm/(1st) Year
  • Frequency Stability
    ±25ppm
  • Maximum Symmetry (%)
    52
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Tuning Voltage (V)
    0.3 to 3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources