Arrow Electronic Components Online
ECXP35BN27.000|ECS|simage
ECXP35BN27.000|ECS|limage
SMD Crystal Oscillators

ECX-P35BN-27.000

Oscillator XO 27MHz ±50ppm LVPECL 52% 3.3V 6-Pin CSMD Bulk

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    27
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Maximum Symmetry (%)
    52
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    6
  • Supplier Package
    CSMD
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources