SMD Crystal Oscillators
ECX-H25CM-33.000
Oscillator XO 33MHz ±25ppm 15pF HCMOS 52% 2.5V 6-Pin CSMD Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
33
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±2 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
52
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
Typical Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
3.2
Package Length
5
PCB changed
6
Supplier Package
CSMD
Pin Count
6
Order Quantity

