Arrow Electronic Components Online
ECX.327CDX2096|ECS|simage
ECX.327CDX2096|ECS|limage
Crystals

ECX-.327-CDX-2096

Crystal 0.032768MHz ±5ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin Ultra Mini-CSMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    0.032768
  • Frequency Tolerance (ppm)
    ±5
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    12.5
  • Series Resistance (Ohm)
    50000
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    Ultra Mini-CSMD
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources