Arrow Electronic Components Online
ECWF2W224JAQ|PANASONI|simage
ECWF2W224JAQ|PANASONI|limage
Capacitor Film

ECW-F2W224JAQ

Cap Film 0.22uF 450V PP 5%( 13 X 6.5 X 15.6mm) Radial 10mm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Special Features
    Low Loss|Small Size
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 6.5 X 15.6
  • Wire Form
    Inside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    6.5(Max)
  • Product Height (mm)
    15.6(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    15.6(Max)

Documentation and Resources

Datasheets
Design resources