Arrow Electronic Components Online
ECWF2W155JA|PANASONI|simage
ECWF2W155JA|PANASONI|limage
Capacitor Film

ECW-F2W155JA

Cap Film 1.5uF 450V PP 5% (18.8 X 10.7 X 15.8mm) Radial 15mm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1.5uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18.8 X 10.7 X 15.8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    18.8(Max)
  • Product Depth (mm)
    10.7(Max)
  • Product Height (mm)
    15.8(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    17.3(Max)

Documentation and Resources

Datasheets
Design resources