Arrow Electronic Components Online
ECWF2W104KAQ|PANASONI|simage
ECWF2W104KAQ|PANASONI|limage
Capacitor Film

ECW-F2W104KAQ

Cap Film 0.1uF 450V PP 10%( 13 X 5.1 X 14.3mm) Radial 10mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 5.1 X 14.3
  • Wire Form
    Inside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    5.1(Max)
  • Product Height (mm)
    14.3(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    14.3(Max)

Documentation and Resources

Datasheets
Design resources