ECW1J-B24-BC0024L
Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin
BournsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Contacting Encoder
Number of Channels
2
Motion Type
Rotary
Shaft Style
Plain with Slot
Pulses per Revolution
96
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.016
Maximum Operating Speed
120r/min
Mechanical Life (Cycles)
200000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
10VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Bracket Mount
Shock Rating
50G
Body Orientation
Straight
Shaft Diameter (mm)
6.35
Product Length (mm)
23.37
Product Height (mm)
33.02
Order Quantity

