Capacitor Film
ECW-UC2J333JV
Cap Film 0.033uF 630V PEN 5% (7.1 X 6.3 X 5.1mm) Stacked 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Value
0.033uF
Tolerance
5%
Voltage
630VDC
Dielectric
PEN
Construction
Stacked
Mounting
Surface Mount
Size (mm)
7.1 X 6.3 X 5.1
Package/Case
2825
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.1
Product Depth (mm)
6.3
Product Height (mm)
5.1
We don't have prices now, please check later.
Order Quantity

