Capacitor Film
ECW-U2683V16
Cap Film 0.068uF 250V PEN 5%( 6 X 4.1 X 3.2mm) Stacked 85°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
Stacked
Capacitance Value
0.068uF
Tolerance
5%
Voltage
250VDC
Dielectric
PEN
Construction
Stacked
Mounting
Surface Mount
Size (mm)
6 X 4.1 X 3.2
Package/Case
2416
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
4.1
Product Height (mm)
3.2

