Arrow Electronic Components Online
ECWU2563V16|PANASONI|simage
ECWU2563V16|PANASONI|limage
Capacitor Film

ECW-U2563V16

Cap Film 0.056uF 250V PEN 5%( 6 X 4.1 X 2.8mm) Stacked 85°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.056uF
  • Tolerance
    5%
  • Voltage
    250VDC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    6 X 4.1 X 2.8
  • Package/Case
    2416
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6
  • Product Depth (mm)
    4.1
  • Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources