Arrow Electronic Components Online
ECWU2472KC9|PANASONI|simage
ECWU2472KC9|PANASONI|limage
Capacitor Film

ECW-U2472KC9

Cap Film 0.0047uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    AC Filter
  • Capacitance Value
    0.0047uF
  • Tolerance
    10%
  • Voltage
    250VDC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    4.8 X 3.3 X 1.4
  • Package/Case
    1913
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.8
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources