Capacitor Film
ECW-U2105KCZ
Cap Film 1uF 250V PEN 10%( 15.2 X 10 X 5.1mm) Stacked 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
Stacked
Capacitance Value
1uF
Tolerance
10%
Voltage
250VDC
Dielectric
PEN
Construction
Stacked
Mounting
Surface Mount
Size (mm)
15.2 X 10 X 5.1
Package/Case
6039
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
15.2
Product Depth (mm)
10
Product Height (mm)
5.1
Family/Series
ECWU(C)
ROHS Version
2011/65/EU, 2015/863
MSL
4
We don't have prices now, please check later
Order Quantity

