Arrow Electronic Components Online
ECWU1C224JC9|PANASONI|simage
ECWU1C224JC9|PANASONI|limage
Capacitor Film

ECW-U1C224JC9

Cap Film 0.22uF 16V PEN 5%( 4.8 X 3.3 X 2.4mm) Stacked 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    16VDC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    4.8 X 3.3 X 2.4
  • Package/Case
    1913
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.8
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    2.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources