Capacitor Film
ECW-U1474KCV
Cap Film 0.47uF 100V PEN 10%( 7.7 X 5.5 X 4mm) Stacked 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
AC Filter
Capacitance Value
0.47uF
Tolerance
10%
Voltage
100VDC
Dielectric
PEN
Special Features
Small Dimensions
Construction
Stacked
Mounting
Surface Mount
Size (mm)
7.7 X 5.5 X 4
Package/Case
3022
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.7
Product Depth (mm)
5.5
Product Height (mm)
4

