Arrow Electronic Components Online
ECWU1182JX5|PANASONI|simage
ECWU1182JX5|PANASONI|limage
Capacitor Film

ECW-U1182JX5

Cap Film 0.0018uF 100V PEN 5%( 3.2 X 1.6 X 1.1mm) Stacked 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.0018uF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    3.2 X 1.6 X 1.1
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.1
Order Quantity

Documentation and Resources

Datasheets
Design resources