Arrow Electronic Components Online
ECWU1105KCV|PANASONI|limage
ECWU1105KCV|PANASONI|simage
Capacitor Film

ECW-U1105KCV

Cap Film 1uF 100V PEN 10%( 9.8 X 6.3 X 5.1mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    AC Filter
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    PEN
  • Special Features
    Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    9.8 X 6.3 X 5.1
  • Package/Case
    3925
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9.8
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    5.1
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.4
  • Height Tolerance (mm)
    ±0.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources