Arrow Electronic Components Online
ECWHA3C332JB|PANASONI|simage
ECWHA3C332JB|PANASONI|limage
Capacitor Film

ECW-HA3C332JB

Cap Film 0.0033uF 1600V PP 5%( 17.8 X 5.6 X 13.4mm) Radial 10mm 105°C Ammo

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0033uF
  • Tolerance
    5%
  • Voltage
    1600VDC
  • Dielectric
    PP
  • Special Features
    Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Low Hum Sound Noise|Low Loss|Small Size
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    17.8 X 5.6 X 13.4
  • Wire Form
    Outside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    17.8(Max)
  • Product Depth (mm)
    5.6(Max)
  • Product Height (mm)
    13.4(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    13.4(Max)

Documentation and Resources

Datasheets
Design resources