Arrow Electronic Components Online
ECWHA3C202HQ|PANASONI|simage
ECWHA3C202HQ|PANASONI|limage
Capacitor Film

ECW-HA3C202HQ

Cap Film 0.002uF 1600V PP 3%( 17.8 X 6.6 X 14.3mm) Radial 15mm 105°C Ammo

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.002uF
  • Tolerance
    3%
  • Voltage
    1600VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    17.8 X 6.6 X 14.3
  • Wire Form
    Inside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    17.8(Max)
  • Product Depth (mm)
    6.6(Max)
  • Product Height (mm)
    14.3(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    14.3(Max)

Documentation and Resources

Datasheets
Design resources