Capacitor Film
ECW-H6284HC
Cap Film 0.28uF 630V PP 3%( 20.7 X 14.3 X 19.1mm) Radial 17.5mm 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.28uF
Tolerance
3%
Voltage
630VDC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
17.5
Size (mm)
20.7 X 14.3 X 19.1
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
20.7(Max)
Product Depth (mm)
14.3(Max)
Product Height (mm)
19.1(Max)
Product Weight (g)
4.4
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
20.6(Max)

