Arrow Electronic Components Online
ECWH20113HVB|PANASONI|originalImage
ECWH20113HVB|PANASONI|limage
Capacitor Film

ECW-H20113HVB

Cap Film 0.011uF 2000V PP 3%( 23 X 11 X 25mm) Radial 15mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.011uF
  • Tolerance
    3%
  • Voltage
    2000VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    23 X 11 X 25
  • Wire Form
    Inside Bend Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    23(Max)
  • Product Depth (mm)
    11(Max)
  • Product Height (mm)
    25(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    25(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources