Arrow Electronic Components Online
ECWH16432HVB|PANASONI|simage
ECWH16432HVB|PANASONI|limage
Capacitor Film

ECW-H16432HVB

Cap Film 0.0043uF 1600V PP 3% (18 X 7 X 19mm) Radial 10mm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0043uF
  • Tolerance
    3%
  • Voltage
    1600VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    18 X 7 X 19
  • Wire Form
    Inside Bend Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    19(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    19(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources