Arrow Electronic Components Online
ECWH10104JV|PANASONI|simage
ECWH10104JV|PANASONI|limage
Capacitor Film

ECW-H10104JV

Cap Film 0.1uF 1000V PP 5% (23 X 12 X 21mm) Radial 20mm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    5%
  • Voltage
    1000VDC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    20
  • Size (mm)
    23 X 12 X 21
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    23(Max)
  • Product Depth (mm)
    12(Max)
  • Product Height (mm)
    21(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    22.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources