Arrow Electronic Components Online
ECWFJ80705J|PANASONI|simage
ECWFJ80705J|PANASONI|limage
Capacitor Film

ECW-FJ80705J

Cap Film 7uF 800V PP 5%( 31.5 X 17.5 X 32.5mm) Radial Plastic Rectangular Can 27.5mm 0.0057 Ohm 110°C

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    7uF
  • Tolerance
    5%
  • Voltage
    800VDC
  • ESR (Ohm)
    0.0057
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 17.5 X 32.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    32.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    20
  • Seated Plane Height (mm)
    32.5

Documentation and Resources

Datasheets
Design resources