Capacitor Film
ECW-FG70205J
Cap Film 2uF 700V PP 5%( 31.5 X 12 X 24.5mm) Radial 27.5mm 0.0104 Ohm 110°C Bag Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Unknown
Capacitance Value
2uF
Tolerance
5%
Voltage
700VDC
ESR (Ohm)
0.0104
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 12 X 24.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
31.5
Product Depth (mm)
12
Product Height (mm)
24.5
Lead Diameter (mm)
1
Lead Length (mm)
20
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5
Seated Plane Height (mm)
24.5

