Capacitor Film
ECW-FG2J105K
Cap Film 1uF 630V PP 10%( 31.5 X 9.5 X 18mm) Radial 27.5mm 0.0208 Ohm 110°C Bulk Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Unknown
Capacitance Value
1uF
Tolerance
10%
Voltage
630VDC
ESR (Ohm)
0.0208
Dielectric
PP
Special Features
High Moisture Resistance|High Safety|High Temperature Load Test|High Thermal Shock Resistance
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 9.5 X 18
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
31.5
Product Depth (mm)
9.5
Product Height (mm)
18
Lead Diameter (mm)
1
Lead Length (mm)
20
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5
Seated Plane Height (mm)
18

