Arrow Electronic Components Online
ECWFE2W474PA|PANASONI|limage
ECWFE2W474PA|PANASONI|simage
Capacitor Film

ECW-FE2W474PA

Cap Film 0.47uF 450V PP 5%( 13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Special Features
    Small Size, Low Loss, Excellent Frequency Characteristics
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 7 X 12.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    13
  • Product Depth (mm)
    7
  • Product Height (mm)
    12.5
  • Product Weight (g)
    1.7
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5
  • Seated Plane Height (mm)
    12.5
  • Family/Series
    ECWFE
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources