Arrow Electronic Components Online
ECWFE2W225Q8|PANASONI|simage
ECWFE2W225Q8|PANASONI|limage
Capacitor Film

ECW-FE2W225Q8

Cap Film 2.2uF 450V PP 10% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Special Features
    Excellent Frequency Characteristics|Low Loss|Small Size
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31 X 11 X 21
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    31
  • Product Depth (mm)
    11
  • Product Height (mm)
    21
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    20
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5
  • Seated Plane Height (mm)
    21

Documentation and Resources

Datasheets
Design resources