Arrow Electronic Components Online
ECWFE2W224J|PANASONI|simage
ECWFE2W224J|PANASONI|limage
Capacitor Film

ECW-FE2W224J

Cap Film 0.22uF 450V PP 5% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Ammo

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Special Features
    Excellent Frequency Characteristics|Low Loss|Small Size
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 6 X 12
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    13
  • Product Depth (mm)
    6
  • Product Height (mm)
    12
  • Product Weight (g)
    1.5
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    20
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5
  • Seated Plane Height (mm)
    12

Documentation and Resources

Datasheets
Design resources