Arrow Electronic Components Online
ECWFE2J154P5|PANASONI|simage
ECWFE2J154P5|PANASONI|limage
Capacitor Film

ECW-FE2J154P5

Cap Film 0.15uF 630V PP 5% (26 X 6 X 13mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.15uF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    PP
  • Special Features
    Excellent Frequency Characteristics|Low Loss|Small Size
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 6 X 13
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    26
  • Product Depth (mm)
    6
  • Product Height (mm)
    13
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    20
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5
  • Seated Plane Height (mm)
    13

Documentation and Resources

Datasheets
Design resources