Arrow Electronic Components Online
ECWFE2J104J|PANASONI|simage
ECWFE2J104J|PANASONI|limage
Capacitor Film

ECW-FE2J104J

Cap Film 0.1uF 630V PP 5%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    PP
  • Special Features
    Excellent Frequency Characteristics|Low Loss|Small Size
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    17.5 X 5 X 10.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    5
  • Product Height (mm)
    10.5
  • Product Weight (g)
    1.3
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    20
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5
  • Seated Plane Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources