Arrow Electronic Components Online
ECWFD2W824JC|PANASONI|simage
ECWFD2W824JC|PANASONI|originalImage
Capacitor Film

ECW-FD2W824JC

Cap Film 0.82uF 450V PP 5%( 17.5 X 7.2 X 10.4mm) Radial Plastic Rectangular Can 15mm 110°C Tape

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.82uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    17.5 X 7.2 X 10.4
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape
  • Product Length (mm)
    17.5(Max)
  • Product Depth (mm)
    7.2(Max)
  • Product Height (mm)
    10.4(Max)
  • Product Weight (g)
    1.2
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    10.4(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources