Arrow Electronic Components Online
ECWFD2W474K4|PANASONI|simage
ECWFD2W474K4|PANASONI|limage
Capacitor Film

ECW-FD2W474K4

Cap Film 0.47uF 450V PP 10%( 17.5 X 5.8 X 14mm) Radial 7.5mm 110°C Ammo

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    17.5 X 5.8 X 14
  • Wire Form
    Inside Bend Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Ammo
  • Product Length (mm)
    17.5(Max)
  • Product Depth (mm)
    5.8(Max)
  • Product Height (mm)
    14(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    14(Max)

Documentation and Resources

Datasheets
Design resources