Arrow Electronic Components Online
ECWFD2W275KC|PANASONI|simage
ECWFD2W275KC|PANASONI|limage
Capacitor Film

ECW-FD2W275KC

Cap Film 2.7uF 450V PP 10% (25.3 X 9 X 13.7mm) Radial Plastic Rectangular Can 22.5mm 110°C Tape

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.7uF
  • Tolerance
    10%
  • Voltage
    450VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    25.3 X 9 X 13.7
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape
  • Product Length (mm)
    25.3(Max)
  • Product Depth (mm)
    9(Max)
  • Product Height (mm)
    13.7(Max)
  • Product Weight (g)
    2.4
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    13.7(Max)

Documentation and Resources

Datasheets
Design resources