Capacitor Film
ECW-FD2W225K4
Cap Film 2.2uF 450V PP 10%( 17.5 X 11.1 X 19.3mm) Radial 7.5mm 110°C Ammo
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
10%
Voltage
450VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
17.5 X 11.1 X 19.3
Wire Form
Inside Bend Standoff
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Ammo
Product Length (mm)
17.5(Max)
Product Depth (mm)
11.1(Max)
Product Height (mm)
19.3(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
19.3(Max)

