Capacitor Film
ECW-FD2W224JQ
Cap Film 0.22uF 450V PP 5%( 12.6 X 5 X 14.6mm) Radial 10mm 110°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
5%
Voltage
450VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
12.6 X 5 X 14.6
Wire Form
Inside Crimp Standoff
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
12.6(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
14.6(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
4.5
Seated Plane Height (mm)
14.6(Max)
Order Quantity

