Capacitor Film
ECW-FD2J683JQ
Cap Film 0.068uF 630V PP 5%( 12.6 X 5 X 13.4mm) Radial 10mm 105°C Bag
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.068uF
Tolerance
5%
Voltage
630VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
12.6 X 5 X 13.4
Wire Form
Inside Crimp Standoff
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
12.6(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
13.4(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
4.5
Seated Plane Height (mm)
13.4(Max)
Order Quantity

