Reduced Price
Capacitor Film
ECW-FD2J563KQ
Cap Film 0.056uF 630V PP 10%( 12.6 X 4.7 X 13.1mm) Radial 10mm 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.056uF
Tolerance
10%
Voltage
630VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
12.6 X 4.7 X 13.1
Wire Form
Inside Crimp Standoff
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
12.6(Max)
Product Depth (mm)
4.7(Max)
Product Height (mm)
13.1(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
4.5
Seated Plane Height (mm)
13.1(Max)

